
GRM033R61C223KE84D | |
---|---|
DigiKey Part Number | 490-7225-2-ND - Tape & Reel (TR) 490-7225-1-ND - Cut Tape (CT) 490-7225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C223KE84D |
Description | CAP CER 0.022UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C223KE84D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28000 | $2.80 |
50 | $0.18600 | $9.30 |
100 | $0.15970 | $15.97 |
500 | $0.11394 | $56.97 |
1,000 | $0.09994 | $99.94 |
2,500 | $0.08535 | $213.38 |
5,000 | $0.07656 | $382.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05336 | $800.40 |
30,000 | $0.05280 | $1,584.00 |
45,000 | $0.05251 | $2,362.95 |
75,000 | $0.05218 | $3,913.50 |
105,000 | $0.05199 | $5,458.95 |
150,000 | $0.05179 | $7,768.50 |
180,000 | $0.05170 | $9,306.00 |
360,000 | $0.04908 | $17,668.80 |
375,000 | $0.04893 | $18,348.75 |