
GRM033R61C105ME15D | |
---|---|
DigiKey Part Number | 490-18654-2-ND - Tape & Reel (TR) 490-18654-1-ND - Cut Tape (CT) 490-18654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C105ME15D |
Description | CAP CER 1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C105ME15D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.57500 | $5.75 |
50 | $0.40240 | $20.12 |
100 | $0.34900 | $34.90 |
500 | $0.25946 | $129.73 |
1,000 | $0.23196 | $231.96 |
2,500 | $0.20301 | $507.52 |
5,000 | $0.18559 | $927.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16737 | $2,510.55 |
30,000 | $0.15665 | $4,699.50 |
45,000 | $0.15128 | $6,807.60 |
75,000 | $0.14533 | $10,899.75 |
105,000 | $0.14186 | $14,895.30 |
150,000 | $0.13851 | $20,776.50 |
180,000 | $0.13693 | $24,647.40 |
360,000 | $0.13159 | $47,372.40 |
375,000 | $0.13131 | $49,241.25 |