Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61C105ME15D

DigiKey Part Number
490-18654-2-ND - Tape & Reel (TR)
490-18654-1-ND - Cut Tape (CT)
490-18654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61C105ME15D
Description
CAP CER 1UF 16V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C105ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550,389
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57500$5.75
50$0.40240$20.12
100$0.34900$34.90
500$0.25946$129.73
1,000$0.23196$231.96
2,500$0.20301$507.52
5,000$0.18559$927.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16737$2,510.55
30,000$0.15665$4,699.50
45,000$0.15128$6,807.60
75,000$0.14533$10,899.75
105,000$0.14186$14,895.30
150,000$0.13851$20,776.50
180,000$0.13693$24,647.40
360,000$0.13159$47,372.40
375,000$0.13131$49,241.25
Manufacturers Standard Package