
GRM033R61C104KE14J | |
|---|---|
DigiKey Part Number | 490-GRM033R61C104KE14JTR-ND - Tape & Reel (TR) 490-GRM033R61C104KE14JCT-ND - Cut Tape (CT) 490-GRM033R61C104KE14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61C104KE14J |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61C104KE14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.10850 | $10.85 |
| 500 | $0.07614 | $38.07 |
| 1,000 | $0.06618 | $66.18 |
| 2,500 | $0.05574 | $139.35 |
| 5,000 | $0.04948 | $247.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03466 | $1,733.00 |
| 100,000 | $0.03206 | $3,206.00 |
| 150,000 | $0.03076 | $4,614.00 |
| 250,000 | $0.02932 | $7,330.00 |
| 350,000 | $0.02848 | $9,968.00 |
| 500,000 | $0.02767 | $13,835.00 |

