
GRM033R61A683KE15D | |
|---|---|
DigiKey Part Number | 490-GRM033R61A683KE15DTR-ND - Tape & Reel (TR) 490-GRM033R61A683KE15DCT-ND - Cut Tape (CT) 490-GRM033R61A683KE15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A683KE15D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A683KE15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10700 | $1.07 |
| 50 | $0.06900 | $3.45 |
| 100 | $0.05760 | $5.76 |
| 500 | $0.03914 | $19.57 |
| 1,000 | $0.03363 | $33.63 |
| 2,500 | $0.02779 | $69.47 |
| 5,000 | $0.02429 | $121.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01942 | $291.30 |
| 30,000 | $0.01739 | $521.70 |
| 45,000 | $0.01637 | $736.65 |
| 75,000 | $0.01525 | $1,143.75 |
| 105,000 | $0.01459 | $1,531.95 |
| 150,000 | $0.01396 | $2,094.00 |

