Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R61A225KE47J | |
|---|---|
DigiKey Part Number | 490-GRM033R61A225KE47JTR-ND - Tape & Reel (TR) 490-GRM033R61A225KE47JCT-ND - Cut Tape (CT) 490-GRM033R61A225KE47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R61A225KE47J |
Description | CAP CER 2.2UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R61A225KE47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.76500 | $7.65 |
| 50 | $0.53760 | $26.88 |
| 100 | $0.46860 | $46.86 |
| 500 | $0.35270 | $176.35 |
| 1,000 | $0.31710 | $317.10 |
| 2,500 | $0.27963 | $699.07 |
| 5,000 | $0.25705 | $1,285.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.20121 | $10,060.50 |
| 100,000 | $0.19177 | $19,177.00 |
| 150,000 | $0.18705 | $28,057.50 |
| 250,000 | $0.18181 | $45,452.50 |
| 350,000 | $0.17875 | $62,562.50 |




