
GRM033R60J225ME47D | |
|---|---|
DigiKey Part Number | 490-13225-2-ND - Tape & Reel (TR) 490-13225-1-ND - Cut Tape (CT) 490-13225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J225ME47D |
Description | CAP CER 2.2UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J225ME47D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.82200 | $8.22 |
| 50 | $0.58200 | $29.10 |
| 100 | $0.50890 | $50.89 |
| 500 | $0.38476 | $192.38 |
| 1,000 | $0.34654 | $346.54 |
| 2,500 | $0.30633 | $765.82 |
| 5,000 | $0.28215 | $1,410.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.24508 | $3,676.20 |
| 30,000 | $0.23089 | $6,926.70 |
| 45,000 | $0.22379 | $10,070.55 |
| 75,000 | $0.21591 | $16,193.25 |
| 105,000 | $0.21131 | $22,187.55 |
| 150,000 | $0.20688 | $31,032.00 |

