
GRM033R60J103KA01D | |
|---|---|
DigiKey Part Number | 490-5403-2-ND - Tape & Reel (TR) 490-5403-1-ND - Cut Tape (CT) 490-5403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R60J103KA01D |
Description | CAP CER 10000PF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R60J103KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.11840 | $5.92 |
| 100 | $0.10030 | $10.03 |
| 500 | $0.06988 | $34.94 |
| 1,000 | $0.05163 | $51.63 |
| 2,500 | $0.04265 | $106.62 |
| 5,000 | $0.03637 | $181.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01952 | $292.80 |

