
GRM033C81A224KE01W | |
---|---|
DigiKey Part Number | 490-GRM033C81A224KE01WTR-ND - Tape & Reel (TR) 490-GRM033C81A224KE01WCT-ND - Cut Tape (CT) 490-GRM033C81A224KE01WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C81A224KE01W |
Description | CAP CER 0.22UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14620 | $7.31 |
100 | $0.12480 | $12.48 |
500 | $0.08818 | $44.09 |
1,000 | $0.07702 | $77.02 |
2,500 | $0.06523 | $163.07 |
5,000 | $0.05817 | $290.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.04606 | $1,381.80 |
60,000 | $0.03869 | $2,321.40 |
90,000 | $0.03754 | $3,378.60 |
300,000 | $0.03406 | $10,218.00 |