0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C81A224KE01J

DigiKey Part Number
490-GRM033C81A224KE01JTR-ND - Tape & Reel (TR)
490-GRM033C81A224KE01JCT-ND - Cut Tape (CT)
490-GRM033C81A224KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C81A224KE01J
Description
CAP CER 0.22UF 10V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C81A224KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114,073
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.14640$7.32
100$0.12330$12.33
500$0.08714$43.57
1,000$0.07597$75.97
2,500$0.06423$160.57
5,000$0.05719$285.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.04049$2,024.50
100,000$0.03756$3,756.00
150,000$0.03610$5,415.00
250,000$0.03448$8,620.00
350,000$0.03354$11,739.00
500,000$0.03262$16,310.00
Manufacturers Standard Package