1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C81A105ME05D

DigiKey Part Number
490-13219-2-ND - Tape & Reel (TR)
490-13219-1-ND - Cut Tape (CT)
490-13219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C81A105ME05D
Description
CAP CER 1UF 10V X6S 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C81A105ME05D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,503,436
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34000$13.40
50$0.97020$48.51
100$0.85830$85.83
500$0.66874$334.37
1,000$0.61028$610.28
2,500$0.54864$1,371.60
5,000$0.51153$2,557.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.47502$7,125.30
30,000$0.45215$13,564.50
45,000$0.44069$19,831.05
75,000$0.42799$32,099.25
105,000$0.42057$44,159.85
150,000$0.41343$62,014.50
180,000$0.41004$73,807.20
Manufacturers Standard Package