
GRM033C80J223ME01D | |
---|---|
DigiKey Part Number | 490-GRM033C80J223ME01DTR-ND - Tape & Reel (TR) 490-GRM033C80J223ME01DCT-ND - Cut Tape (CT) 490-GRM033C80J223ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J223ME01D |
Description | CAP CER 0.022UF 6.3V X6S 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J223ME01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10540 | $5.27 |
100 | $0.08890 | $8.89 |
500 | $0.06158 | $30.79 |
1,000 | $0.05343 | $53.43 |
2,500 | $0.04475 | $111.88 |
5,000 | $0.03958 | $197.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03214 | $482.10 |
30,000 | $0.03061 | $918.30 |
45,000 | $0.02492 | $1,121.40 |
75,000 | $0.02397 | $1,797.75 |
180,000 | $0.02352 | $4,233.60 |
360,000 | $0.02202 | $7,927.20 |
375,000 | $0.02194 | $8,227.50 |