
GRM033C80G333KE01J | |
|---|---|
DigiKey Part Number | 490-GRM033C80G333KE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033C80G333KE01J |
Description | CAP CER 33000PF 4V X6S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33000 pF 4V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80G333KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02565 | $1,282.50 |

