
GRM033C80G123KE01D | |
|---|---|
DigiKey Part Number | 490-GRM033C80G123KE01DTR-ND - Tape & Reel (TR) 490-GRM033C80G123KE01DCT-ND - Cut Tape (CT) 490-GRM033C80G123KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80G123KE01D |
Description | CAP CER 0.012UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80G123KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.10520 | $5.26 |
| 100 | $0.08880 | $8.88 |
| 500 | $0.06166 | $30.83 |
| 1,000 | $0.05336 | $53.36 |
| 2,500 | $0.04466 | $111.65 |
| 5,000 | $0.03946 | $197.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03036 | $455.40 |
| 30,000 | $0.02745 | $823.50 |
| 45,000 | $0.02600 | $1,170.00 |
| 75,000 | $0.02439 | $1,829.25 |
| 105,000 | $0.02346 | $2,463.30 |
| 150,000 | $0.02255 | $3,382.50 |

