
GRM033C71C104ME14D | |
|---|---|
DigiKey Part Number | 490-10388-2-ND - Tape & Reel (TR) 490-10388-1-ND - Cut Tape (CT) 490-10388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C71C104ME14D |
Description | CAP CER 0.1UF 16V X7S 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C71C104ME14D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12330 | $12.33 |
| 500 | $0.08714 | $43.57 |
| 1,000 | $0.07597 | $75.97 |
| 2,500 | $0.06423 | $160.57 |
| 5,000 | $0.05719 | $285.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04714 | $707.10 |
| 30,000 | $0.04303 | $1,290.90 |
| 45,000 | $0.04098 | $1,844.10 |
| 75,000 | $0.03871 | $2,903.25 |
| 105,000 | $0.03738 | $3,924.90 |
| 150,000 | $0.03610 | $5,415.00 |

