
GRM0335C2AR80WA01D | |
---|---|
DigiKey Part Number | 490-GRM0335C2AR80WA01DTR-ND - Tape & Reel (TR) 490-GRM0335C2AR80WA01DCT-ND - Cut Tape (CT) 490-GRM0335C2AR80WA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2AR80WA01D |
Description | CAP CER 0.8PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14660 | $7.33 |
100 | $0.12510 | $12.51 |
500 | $0.08808 | $44.04 |
1,000 | $0.07697 | $76.97 |
2,500 | $0.06520 | $163.00 |
5,000 | $0.05813 | $290.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05043 | $756.45 |
30,000 | $0.04610 | $1,383.00 |
45,000 | $0.04394 | $1,977.30 |
75,000 | $0.04154 | $3,115.50 |
105,000 | $0.04014 | $4,214.70 |
150,000 | $0.03879 | $5,818.50 |
180,000 | $0.03815 | $6,867.00 |
360,000 | $0.03601 | $12,963.60 |
375,000 | $0.03589 | $13,458.75 |