
GRM0335C2A6R0CA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C2A6R0CA01DTR-ND - Tape & Reel (TR) 490-GRM0335C2A6R0CA01DCT-ND - Cut Tape (CT) 490-GRM0335C2A6R0CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A6R0CA01D |
Description | CAP CER 6PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A6R0CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.10040 | $5.02 |
| 100 | $0.08470 | $8.47 |
| 500 | $0.05870 | $29.35 |
| 1,000 | $0.05073 | $50.73 |
| 2,500 | $0.04239 | $105.97 |
| 5,000 | $0.03739 | $186.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03036 | $455.40 |
| 30,000 | $0.02745 | $823.50 |
| 45,000 | $0.02600 | $1,170.00 |
| 75,000 | $0.02439 | $1,829.25 |
| 105,000 | $0.02346 | $2,463.30 |
| 150,000 | $0.02255 | $3,382.50 |

