Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1HR40BA01D

DigiKey Part Number
490-11347-2-ND - Tape & Reel (TR)
490-11347-1-ND - Cut Tape (CT)
490-11347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1HR40BA01D
Description
CAP CER 0.4PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1HR40BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334,486
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
50$0.09520$4.76
100$0.08050$8.05
500$0.05584$27.92
1,000$0.04820$48.20
2,500$0.03826$95.65
5,000$0.03555$177.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01810$271.50
30,000$0.01786$535.80
45,000$0.01774$798.30
75,000$0.01760$1,320.00
105,000$0.01752$1,839.60
150,000$0.01744$2,616.00
180,000$0.01740$3,132.00
360,000$0.01726$6,213.60
375,000$0.01725$6,468.75
Manufacturers Standard Package