0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1HR20BA01D

DigiKey Part Number
490-6134-2-ND - Tape & Reel (TR)
490-6134-1-ND - Cut Tape (CT)
490-6134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1HR20BA01D
Description
CAP CER 0.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1HR20BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,069
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
50$0.10040$5.02
100$0.08470$8.47
500$0.05870$29.35
1,000$0.05073$50.73
2,500$0.04239$105.97
5,000$0.03739$186.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02682$402.30
30,000$0.02419$725.70
45,000$0.02287$1,029.15
75,000$0.02141$1,605.75
105,000$0.02056$2,158.80
150,000$0.01974$2,961.00
Manufacturers Standard Package