
GRM0335C1H8R5BA01D | |
---|---|
DigiKey Part Number | 490-GRM0335C1H8R5BA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H8R5BA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H8R5BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H8R5BA01D |
Description | CAP CER 8.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H8R5BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
50 | $0.09040 | $4.52 |
100 | $0.07640 | $7.64 |
500 | $0.05288 | $26.44 |
1,000 | $0.04565 | $45.65 |
2,500 | $0.03810 | $95.25 |
5,000 | $0.03644 | $182.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03787 | $568.05 |
30,000 | $0.02441 | $732.30 |
75,000 | $0.02288 | $1,716.00 |
105,000 | $0.02199 | $2,308.95 |
150,000 | $0.02113 | $3,169.50 |
180,000 | $0.02072 | $3,729.60 |
360,000 | $0.01935 | $6,966.00 |
375,000 | $0.01928 | $7,230.00 |