7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H7R5BA01D

DigiKey Part Number
490-11342-2-ND - Tape & Reel (TR)
490-11342-1-ND - Cut Tape (CT)
490-11342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H7R5BA01D
Description
CAP CER 7.5PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H7R5BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
50$0.09200$4.60
100$0.07730$7.73
500$0.05344$26.72
1,000$0.04604$46.04
2,500$0.03841$96.03
5,000$0.03381$169.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02736$410.40
30,000$0.02468$740.40
45,000$0.02334$1,050.30
75,000$0.02186$1,639.50
105,000$0.02100$2,205.00
150,000$0.02017$3,025.50
Manufacturers Standard Package