Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H183KA55D

DigiKey Part Number
490-GCM155R71H183KA55DTR-ND - Tape & Reel (TR)
490-GCM155R71H183KA55DCT-ND - Cut Tape (CT)
490-GCM155R71H183KA55DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H183KA55D
Description
CAP CER 0.018UF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H183KA55D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,491
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.15100$7.55
100$0.12810$12.81
500$0.09048$45.24
1,000$0.07899$78.99
2,500$0.06697$167.43
5,000$0.05976$298.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03599$359.90
20,000$0.03555$711.00
30,000$0.03532$1,059.60
50,000$0.03506$1,753.00
70,000$0.03490$2,443.00
100,000$0.03475$3,475.00
120,000$0.03467$4,160.40
240,000$0.03442$8,260.80
250,000$0.03440$8,600.00
Manufacturers Standard Package