
GRM033R71E332MA12D | |
|---|---|
DigiKey Part Number | 490-GRM033R71E332MA12DTR-ND - Tape & Reel (TR) 490-GRM033R71E332MA12DCT-ND - Cut Tape (CT) 490-GRM033R71E332MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E332MA12D |
Description | CAP CER 3300PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E332MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.07560 | $3.78 |
| 100 | $0.06330 | $6.33 |
| 500 | $0.04324 | $21.62 |
| 1,000 | $0.03716 | $37.16 |
| 2,500 | $0.03082 | $77.05 |
| 5,000 | $0.02702 | $135.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01812 | $271.80 |
| 30,000 | $0.01788 | $536.40 |
| 45,000 | $0.01776 | $799.20 |
| 75,000 | $0.01762 | $1,321.50 |
| 105,000 | $0.01731 | $1,817.55 |
| 150,000 | $0.01660 | $2,490.00 |
| 180,000 | $0.01626 | $2,926.80 |
| 360,000 | $0.01563 | $5,626.80 |

