Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H5R1BA01D

DigiKey Part Number
490-14564-2-ND - Tape & Reel (TR)
490-14564-1-ND - Cut Tape (CT)
490-14564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H5R1BA01D
Description
CAP CER 5.1PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H5R1BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,104
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
50$0.09040$4.52
100$0.07640$7.64
500$0.05288$26.44
1,000$0.04565$45.65
2,500$0.03810$95.25
5,000$0.03357$167.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02693$403.95
30,000$0.02580$774.00
45,000$0.02441$1,098.45
75,000$0.02310$1,732.50
105,000$0.02113$2,218.65
180,000$0.02072$3,729.60
360,000$0.01935$6,966.00
375,000$0.01928$7,230.00
Manufacturers Standard Package