
GJM0335C2A1R5WB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C2A1R5WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A1R5WB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A1R5WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A1R5WB01D |
Description | CAP CER 1.5PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04300 | $10.43 |
50 | $0.75040 | $37.52 |
100 | $0.65930 | $65.93 |
500 | $0.50678 | $253.39 |
1,000 | $0.45973 | $459.73 |
2,500 | $0.41019 | $1,025.47 |
5,000 | $0.38035 | $1,901.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.35040 | $5,256.00 |
30,000 | $0.33202 | $9,960.60 |
45,000 | $0.32281 | $14,526.45 |
75,000 | $0.31261 | $23,445.75 |
105,000 | $0.30664 | $32,197.20 |
150,000 | $0.30090 | $45,135.00 |
180,000 | $0.29819 | $53,674.20 |