
GRM0335C1H2R0CA01D | |
---|---|
DigiKey Part Number | 490-11319-2-ND - Tape & Reel (TR) 490-11319-1-ND - Cut Tape (CT) 490-11319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H2R0CA01D |
Description | CAP CER 2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H2R0CA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
50 | $0.07060 | $3.53 |
100 | $0.05910 | $5.91 |
500 | $0.04056 | $20.28 |
1,000 | $0.03481 | $34.81 |
2,500 | $0.02884 | $72.10 |
5,000 | $0.02527 | $126.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02252 | $337.80 |
30,000 | $0.01910 | $573.00 |
45,000 | $0.01774 | $798.30 |
75,000 | $0.01680 | $1,260.00 |
105,000 | $0.01609 | $1,689.45 |
150,000 | $0.01546 | $2,319.00 |
180,000 | $0.01509 | $2,716.20 |
360,000 | $0.01401 | $5,043.60 |
375,000 | $0.01395 | $5,231.25 |