
GRM0335C1H270JA01D | |
---|---|
DigiKey Part Number | 490-6124-2-ND - Tape & Reel (TR) 490-6124-1-ND - Cut Tape (CT) 490-6124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H270JA01D |
Description | CAP CER 27PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H270JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
50 | $0.07560 | $3.78 |
100 | $0.06400 | $6.40 |
500 | $0.04368 | $21.84 |
1,000 | $0.03761 | $37.61 |
2,500 | $0.02949 | $73.72 |
5,000 | $0.02741 | $137.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01810 | $271.50 |
30,000 | $0.01786 | $535.80 |
45,000 | $0.01774 | $798.30 |
75,000 | $0.01760 | $1,320.00 |
105,000 | $0.01752 | $1,839.60 |
150,000 | $0.01686 | $2,529.00 |
180,000 | $0.01652 | $2,973.60 |
360,000 | $0.01561 | $5,619.60 |
375,000 | $0.01530 | $5,737.50 |