Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H1R7CA01D

DigiKey Part Number
490-GRM0335C1H1R7CA01DTR-ND - Tape & Reel (TR)
490-GRM0335C1H1R7CA01DCT-ND - Cut Tape (CT)
490-GRM0335C1H1R7CA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H1R7CA01D
Description
CAP CER 1.7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H1R7CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10700$1.07
50$0.07060$3.53
100$0.05910$5.91
500$0.04056$20.28
1,000$0.03481$34.81
2,500$0.02884$72.10
5,000$0.02527$126.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02129$319.35
30,000$0.01910$573.00
45,000$0.01801$810.45
75,000$0.01680$1,260.00
105,000$0.01609$1,689.45
150,000$0.01541$2,311.50
180,000$0.01509$2,716.20
360,000$0.01401$5,043.60
375,000$0.01395$5,231.25
Manufacturers Standard Package