
GRM0335C1H1R0WA01D | |
|---|---|
DigiKey Part Number | 490-14449-2-ND - Tape & Reel (TR) 490-14449-1-ND - Cut Tape (CT) 490-14449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H1R0WA01D |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H1R0WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 50 | $0.14140 | $7.07 |
| 100 | $0.12000 | $12.00 |
| 500 | $0.08436 | $42.18 |
| 1,000 | $0.07350 | $73.50 |
| 2,500 | $0.06212 | $155.30 |
| 5,000 | $0.05528 | $276.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04551 | $682.65 |
| 30,000 | $0.04152 | $1,245.60 |
| 45,000 | $0.03952 | $1,778.40 |
| 75,000 | $0.03731 | $2,798.25 |
| 105,000 | $0.03602 | $3,782.10 |
| 150,000 | $0.03477 | $5,215.50 |

