
GRM0335C1H121JA01D | |
---|---|
DigiKey Part Number | 490-7221-2-ND - Tape & Reel (TR) 490-7221-1-ND - Cut Tape (CT) 490-7221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H121JA01D |
Description | CAP CER 120PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H121JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
100 | $0.09610 | $9.61 |
1,000 | $0.05157 | $51.57 |
2,500 | $0.03826 | $95.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03572 | $535.80 |
30,000 | $0.03377 | $1,013.10 |
45,000 | $0.03207 | $1,443.15 |
75,000 | $0.03092 | $2,319.00 |
105,000 | $0.02908 | $3,053.40 |
150,000 | $0.02802 | $4,203.00 |
180,000 | $0.02752 | $4,953.60 |
360,000 | $0.02583 | $9,298.80 |
375,000 | $0.02574 | $9,652.50 |