
CSTNE20M0V51Z000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE20M0V51Z000R0TR-ND - Tape & Reel (TR) 490-CSTNE20M0V51Z000R0CT-ND - Cut Tape (CT) 490-CSTNE20M0V51Z000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE20M0V51Z000R0 |
Description | CERAMIC RESONATOR 1 3-PIN SURFAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 5 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE20M0V51Z000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 20 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 5 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.99000 | $19.90 |
| 25 | $1.87760 | $46.94 |
| 50 | $1.80060 | $90.03 |
| 100 | $1.72650 | $172.65 |
| 250 | $1.63312 | $408.28 |
| 500 | $1.56554 | $782.77 |
| 1,000 | $1.50075 | $1,500.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.43158 | $4,294.74 |
| 6,000 | $1.37235 | $8,234.10 |
| 9,000 | $1.33885 | $12,049.65 |
| 15,000 | $1.29783 | $19,467.45 |
| 21,000 | $1.27151 | $26,701.71 |
| 30,000 | $1.24420 | $37,326.00 |

