
GRM0335C1H110GA01D | |
---|---|
DigiKey Part Number | 490-GRM0335C1H110GA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H110GA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H110GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H110GA01D |
Description | CAP CER 11PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H110GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13100 | $1.31 |
50 | $0.08540 | $4.27 |
100 | $0.07230 | $7.23 |
500 | $0.04992 | $24.96 |
1,000 | $0.04303 | $43.03 |
2,500 | $0.03583 | $89.58 |
5,000 | $0.03155 | $157.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02498 | $374.70 |
30,000 | $0.02249 | $674.70 |
45,000 | $0.02125 | $956.25 |
75,000 | $0.01987 | $1,490.25 |
105,000 | $0.01907 | $2,002.35 |
150,000 | $0.01830 | $2,745.00 |
180,000 | $0.01793 | $3,227.40 |
360,000 | $0.01670 | $6,012.00 |
375,000 | $0.01664 | $6,240.00 |