
GRM0335C1E821GA01D | |
---|---|
DigiKey Part Number | 490-GRM0335C1E821GA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E821GA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E821GA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E821GA01D |
Description | CAP CER 820PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E821GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
50 | $0.09520 | $4.76 |
100 | $0.08050 | $8.05 |
500 | $0.05584 | $27.92 |
1,000 | $0.04820 | $48.20 |
2,500 | $0.04030 | $100.75 |
5,000 | $0.03555 | $177.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01810 | $271.50 |
30,000 | $0.01786 | $535.80 |
45,000 | $0.01774 | $798.30 |
75,000 | $0.01760 | $1,320.00 |
105,000 | $0.01752 | $1,839.60 |
150,000 | $0.01744 | $2,616.00 |
180,000 | $0.01740 | $3,132.00 |
360,000 | $0.01726 | $6,213.60 |
375,000 | $0.01725 | $6,468.75 |