GRM0335C1E820GA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 10,405
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.04349
Datasheet

Upgrade


Murata Electronics
In Stock: 37,877
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.02235
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15,498
Unit Price: $0.82000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E820GA01J

DigiKey Part Number
GRM0335C1E820GA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM0335C1E820GA01J
Description
CAP CER 82PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E820GA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02235$1,117.50
Manufacturers Standard Package