
GRM0335C1E7R5CA01D | |
|---|---|
DigiKey Part Number | 490-11302-2-ND - Tape & Reel (TR) 490-11302-1-ND - Cut Tape (CT) 490-11302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E7R5CA01D |
Description | CAP CER 7.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E7R5CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.07560 | $3.78 |
| 100 | $0.06410 | $6.41 |
| 500 | $0.04374 | $21.87 |
| 1,000 | $0.03765 | $37.65 |
| 2,500 | $0.03128 | $78.20 |
| 5,000 | $0.02744 | $137.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01812 | $271.80 |
| 30,000 | $0.01788 | $536.40 |
| 45,000 | $0.01776 | $799.20 |
| 75,000 | $0.01682 | $1,261.50 |
| 105,000 | $0.01611 | $1,691.55 |
| 150,000 | $0.01548 | $2,322.00 |

