Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1E5R0BA01J

DigiKey Part Number
490-GRM0335C1E5R0BA01JTR-ND - Tape & Reel (TR)
490-GRM0335C1E5R0BA01JCT-ND - Cut Tape (CT)
490-GRM0335C1E5R0BA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E5R0BA01J
Description
CAP CER 5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E5R0BA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
50$0.09060$4.53
100$0.07660$7.66
500$0.05302$26.51
1,000$0.04577$45.77
2,500$0.03820$95.50
5,000$0.03365$168.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02414$1,207.00
100,000$0.02325$2,325.00
150,000$0.02118$3,177.00
250,000$0.02009$5,022.50
350,000$0.01945$6,807.50
500,000$0.01883$9,415.00
600,000$0.01854$11,124.00
1,200,000$0.01756$21,072.00
1,250,000$0.01751$21,887.50
Manufacturers Standard Package