
GRM0335C1E470FA01D | |
---|---|
DigiKey Part Number | 490-11298-2-ND - Tape & Reel (TR) 490-11298-1-ND - Cut Tape (CT) 490-11298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E470FA01D |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E470FA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20600 | $2.06 |
50 | $0.13820 | $6.91 |
100 | $0.11770 | $11.77 |
500 | $0.08314 | $41.57 |
1,000 | $0.07244 | $72.44 |
2,500 | $0.06125 | $153.12 |
5,000 | $0.05453 | $272.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03581 | $537.15 |
30,000 | $0.03541 | $1,062.30 |
45,000 | $0.03520 | $1,584.00 |
75,000 | $0.03496 | $2,622.00 |
105,000 | $0.03482 | $3,656.10 |
150,000 | $0.03468 | $5,202.00 |
180,000 | $0.03461 | $6,229.80 |
360,000 | $0.03350 | $12,060.00 |
375,000 | $0.03339 | $12,521.25 |