
GRM0335C1E330JA01D | |
|---|---|
DigiKey Part Number | 490-10678-2-ND - Tape & Reel (TR) 490-10678-1-ND - Cut Tape (CT) 490-10678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E330JA01D |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E330JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.07400 | $3.70 |
| 100 | $0.06250 | $6.25 |
| 500 | $0.04258 | $21.29 |
| 1,000 | $0.03667 | $36.67 |
| 2,500 | $0.03032 | $75.80 |
| 5,000 | $0.02657 | $132.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02132 | $319.80 |
| 30,000 | $0.01913 | $573.90 |
| 45,000 | $0.01803 | $811.35 |
| 75,000 | $0.01682 | $1,261.50 |
| 105,000 | $0.01611 | $1,691.55 |
| 150,000 | $0.01543 | $2,314.50 |

