
GRM0335C1E120GA01D | |
---|---|
DigiKey Part Number | 490-11967-2-ND - Tape & Reel (TR) 490-11967-1-ND - Cut Tape (CT) 490-11967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E120GA01D |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E120GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
50 | $0.08240 | $4.12 |
100 | $0.06910 | $6.91 |
500 | $0.04758 | $23.79 |
1,000 | $0.04100 | $41.00 |
2,500 | $0.03411 | $85.28 |
5,000 | $0.02998 | $149.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02540 | $381.00 |
30,000 | $0.02289 | $686.70 |
45,000 | $0.01695 | $762.75 |