


GRM0335C1H430GA01D | |
---|---|
DigiKey Part Number | 490-14799-2-ND - Tape & Reel (TR) 490-14799-1-ND - Cut Tape (CT) 490-14799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H430GA01D |
Description | CAP CER 43PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H430GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.012" (0.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.12300 | $1.23 |
50 | $0.08040 | $4.02 |
100 | $0.06820 | $6.82 |
500 | $0.04680 | $23.40 |
1,000 | $0.04040 | $40.40 |
2,500 | $0.03357 | $83.93 |
5,000 | $0.02949 | $147.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02498 | $374.70 |
30,000 | $0.02279 | $683.70 |
45,000 | $0.02125 | $956.25 |
75,000 | $0.01987 | $1,490.25 |
105,000 | $0.01907 | $2,002.35 |
150,000 | $0.01830 | $2,745.00 |
180,000 | $0.01793 | $3,227.40 |
360,000 | $0.01670 | $6,012.00 |
375,000 | $0.01664 | $6,240.00 |