
GRM022R71C101KE14L | |
---|---|
DigiKey Part Number | 490-GRM022R71C101KE14LTR-ND - Tape & Reel (TR) 490-GRM022R71C101KE14LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R71C101KE14L |
Description | CAP CER 100PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R71C101KE14L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.11820 | $5.91 |
100 | $0.10020 | $10.02 |
500 | $0.06980 | $34.90 |
1,000 | $0.06060 | $60.60 |
2,500 | $0.05094 | $127.35 |
5,000 | $0.04519 | $225.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.03844 | $1,537.60 |
80,000 | $0.02857 | $2,285.60 |
120,000 | $0.02770 | $3,324.00 |
400,000 | $0.02687 | $10,748.00 |
480,000 | $0.02647 | $12,705.60 |
960,000 | $0.02514 | $24,134.40 |
1,000,000 | $0.02507 | $25,070.00 |