
GRMJN65C1H104JE01J | |
---|---|
DigiKey Part Number | 490-GRMJN65C1H104JE01JTR-ND - Tape & Reel (TR) 490-GRMJN65C1H104JE01JCT-ND - Cut Tape (CT) 490-GRMJN65C1H104JE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRMJN65C1H104JE01J |
Description | CAP CER 0.1UF 50V C0G/NP0 0704 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 0704 (1810 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0704 (1810 Metric) | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.71600 | $17.16 |
50 | $1.25960 | $62.98 |
100 | $1.11260 | $111.26 |
500 | $0.85214 | $426.07 |
1,000 | $0.81272 | $812.72 |
2,500 | $0.73616 | $1,840.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.66402 | $6,640.20 |
20,000 | $0.63328 | $12,665.60 |
30,000 | $0.61731 | $18,519.30 |
50,000 | $0.59962 | $29,981.00 |
70,000 | $0.59543 | $41,680.10 |