GRM022R60J104ME15D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2,089,378
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 309,464
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 19,970
Unit Price: $0.99000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
GRM Series 01005

GRM022R60J104ME15D

DigiKey Part Number
490-8616-2-ND - Tape & Reel (TR)
490-8616-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R60J104ME15D
Description
CAP CER 0.1UF 6.3V X5R 01005
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R60J104ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable