
GRM022C71A222KE19L | |
---|---|
DigiKey Part Number | 490-GRM022C71A222KE19LTR-ND - Tape & Reel (TR) 490-GRM022C71A222KE19LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022C71A222KE19L |
Description | CAP CER 2200PF 10V X7S 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7S 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.12160 | $6.08 |
100 | $0.10350 | $10.35 |
500 | $0.07242 | $36.21 |
1,000 | $0.06298 | $62.98 |
2,500 | $0.05301 | $132.53 |
5,000 | $0.04707 | $235.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.03517 | $1,406.80 |
80,000 | $0.03280 | $2,624.00 |
120,000 | $0.03142 | $3,770.40 |
200,000 | $0.03126 | $6,252.00 |
280,000 | $0.02813 | $7,876.40 |
480,000 | $0.02772 | $13,305.60 |
960,000 | $0.02635 | $25,296.00 |
1,000,000 | $0.02628 | $26,280.00 |