Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1E3R0CA03L

DigiKey Part Number
490-13535-2-ND - Tape & Reel (TR)
490-13535-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1E3R0CA03L
Description
CAP CER 3PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1E3R0CA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13820$6.91
100$0.11770$11.77
500$0.08282$41.41
1,000$0.06956$69.56
2,500$0.05568$139.20
5,000$0.05435$271.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.02656$1,062.40
80,000$0.02630$2,104.00
120,000$0.02616$3,139.20
200,000$0.02601$5,202.00
280,000$0.02591$7,254.80
400,000$0.02582$10,328.00
480,000$0.02578$12,374.40
960,000$0.02563$24,604.80
Manufacturers Standard Package