3.3 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1C3R3BA03L

DigiKey Part Number
490-GRM0225C1C3R3BA03LTR-ND - Tape & Reel (TR)
490-GRM0225C1C3R3BA03LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1C3R3BA03L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1C3R3BA03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13480$6.74
100$0.11430$11.43
500$0.08040$40.20
1,000$0.07005$70.05
2,500$0.06534$163.35
5,000$0.06000$300.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.05413$2,165.20
80,000$0.02990$2,392.00
Manufacturers Standard Package