220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0225C1C221JA02L

DigiKey Part Number
490-GRM0225C1C221JA02LTR-ND - Tape & Reel (TR)
490-GRM0225C1C221JA02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM0225C1C221JA02L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0225C1C221JA02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
50$0.15780$7.89
100$0.13480$13.48
500$0.09554$47.77
1,000$0.08353$83.53
2,500$0.07094$177.35
5,000$0.06337$316.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.04883$1,953.20
80,000$0.04532$3,625.60
120,000$0.04356$5,227.20
200,000$0.04161$8,322.00
280,000$0.04047$11,331.60
400,000$0.03937$15,748.00
Manufacturers Standard Package