
GRM0225C1C120GA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1C120GA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1C120GA03LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1C120GA03L |
Description | CAP CER 12PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1C120GA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22040 | $11.02 |
| 100 | $0.18830 | $18.83 |
| 500 | $0.13532 | $67.66 |
| 1,000 | $0.11913 | $119.13 |
| 2,500 | $0.10211 | $255.28 |
| 5,000 | $0.09187 | $459.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.04302 | $1,720.80 |
| 80,000 | $0.03983 | $3,186.40 |
| 120,000 | $0.03823 | $4,587.60 |
| 200,000 | $0.03646 | $7,292.00 |
| 280,000 | $0.03542 | $9,917.60 |
| 400,000 | $0.03443 | $13,772.00 |

