
GRM0115C1E181GE01L | |
---|---|
DigiKey Part Number | 490-GRM0115C1E181GE01LTR-ND - Tape & Reel (TR) 490-GRM0115C1E181GE01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0115C1E181GE01L |
Description | CAP CER 180PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.45500 | $24.55 |
50 | $1.83920 | $91.96 |
100 | $1.64960 | $164.96 |
500 | $1.32904 | $664.52 |
1,000 | $1.23009 | $1,230.09 |
2,500 | $1.12566 | $2,814.15 |
5,000 | $1.06275 | $5,313.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.80776 | $40,388.00 |