
GRJ55DR7LV334KW01L | |
---|---|
DigiKey Part Number | 490-GRJ55DR7LV334KW01LTR-ND - Tape & Reel (TR) 490-GRJ55DR7LV334KW01LCT-ND - Cut Tape (CT) 490-GRJ55DR7LV334KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ55DR7LV334KW01L |
Description | CAP CER 0.33UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $5.37500 | $53.75 |
50 | $4.19340 | $209.67 |
100 | $3.82870 | $382.87 |
500 | $3.21146 | $1,605.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.08099 | $3,080.99 |
2,000 | $2.92072 | $5,841.44 |
3,000 | $2.84045 | $8,521.35 |
5,000 | $2.75151 | $13,757.55 |
7,000 | $2.69951 | $18,896.57 |
10,000 | $2.64947 | $26,494.70 |
12,000 | $2.62575 | $31,509.00 |
24,000 | $2.54590 | $61,101.60 |
25,000 | $2.54166 | $63,541.50 |